Part Details for MBM29LV004B-15PFTR by FUJITSU Limited
Results Overview of MBM29LV004B-15PFTR by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBM29LV004B-15PFTR Information
MBM29LV004B-15PFTR by FUJITSU Limited is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MBM29LV004B-15PFTR
MBM29LV004B-15PFTR CAD Models
MBM29LV004B-15PFTR Part Data Attributes
|
MBM29LV004B-15PFTR
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV004B-15PFTR
FUJITSU Limited
Flash, 512KX8, 150ns, PDSO40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | TSSOP, TSSOP40,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for MBM29LV004B-15PFTR
This table gives cross-reference parts and alternative options found for MBM29LV004B-15PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV004B-15PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV004B-150FC | AMD | Check for Price | Flash, 512KX8, 150ns, PDSO40, REVERSE, TSOP-40 | MBM29LV004B-15PFTR vs AM29LV004B-150FC |
MBM29LV004B-15PFTR | FUJITSU Semiconductor Limited | Check for Price | IC,EEPROM,NOR FLASH,512KX8,CMOS,TSSOP,40PIN,PLASTIC | MBM29LV004B-15PFTR vs MBM29LV004B-15PFTR |