MBM29F800BA-55PFTR
Description: IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC

Overview of MBM29F800BA-55PFTR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MBM29F800BA-55PFTR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29F800BA-55PFTR by Cypress Semiconductor

MBM29F800BA-55PFTR
Cypress Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
Access Time-Max
55 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
Memory Density
8388608 bit
Memory IC Type
FLASH
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Power Supplies
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. MBM29F800BA-55PFTR
    Cypress Semiconductor
    IC,EEPROM,NOR FLASH,512KX16/1MX8,CMOS,TSSOP,48PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29F800BA-55PFTR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29F800BA-55PFTR by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of MBM29F800BA-55PFTR would you like to use for your alert(s)?
  • Please alert me when MBM29F800BA-55PFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29F800BA-55PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29F800BA-55PFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29F800BA-55PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29F800BA-55PFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29F800BA-55PFTR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: