Part Details for MBM29DS163BE10TN by FUJITSU Semiconductor Limited
Overview of MBM29DS163BE10TN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DS163BE10TN
MBM29DS163BE10TN CAD Models
MBM29DS163BE10TN Part Data Attributes
|
MBM29DS163BE10TN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DS163BE10TN
FUJITSU Semiconductor Limited
1MX16 FLASH 1.8V PROM, 100ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DS163BE10TN
This table gives cross-reference parts and alternative options found for MBM29DS163BE10TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DS163BE10TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL160CT-100EI | Flash, 1MX16, 100ns, PDSO48, TSOP-48 | AMD | MBM29DS163BE10TN vs AM29SL160CT-100EI |
AM29SL160CB-100EF | 1MX16 FLASH 1.8V PROM, 100ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | MBM29DS163BE10TN vs AM29SL160CB-100EF |
AM29SL160CB-100ED | 1MX16 FLASH 1.8V PROM, 100ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | MBM29DS163BE10TN vs AM29SL160CB-100ED |
AM29SL160CB-100EI | Flash, 1MX16, 100ns, PDSO48, TSOP-48 | AMD | MBM29DS163BE10TN vs AM29SL160CB-100EI |
MBM29DS163TE10TR | 1MX16 FLASH 1.8V PROM, 100ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DS163BE10TN vs MBM29DS163TE10TR |
AM29SL160CB-100EC | Flash, 1MX16, 100ns, PDSO48, TSOP-48 | AMD | MBM29DS163BE10TN vs AM29SL160CB-100EC |
MBM29DS163BE10TR | 1MX16 FLASH 1.8V PROM, 100ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DS163BE10TN vs MBM29DS163BE10TR |