Part Details for MBM29DL640E12TR by FUJITSU Limited
Overview of MBM29DL640E12TR by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29DL640E12TR
MBM29DL640E12TR CAD Models
MBM29DL640E12TR Part Data Attributes
|
MBM29DL640E12TR
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL640E12TR
FUJITSU Limited
Flash, 4MX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 8M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.058 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL640E12TR
This table gives cross-reference parts and alternative options found for MBM29DL640E12TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL640E12TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV641DL120RFE | Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | MBM29DL640E12TR vs AM29LV641DL120RFE |
AM29LV641DH120EE | Flash, 4MX16, 120ns, PDSO48, TSOP-48 | AMD | MBM29DL640E12TR vs AM29LV641DH120EE |
AM29LV641DH121REI | Flash, 4MX16, 120ns, PDSO48, TSOP-48 | AMD | MBM29DL640E12TR vs AM29LV641DH121REI |
AM29LV641DH120RFI | Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | MBM29DL640E12TR vs AM29LV641DH120RFI |
AM29LV641DH121REIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29DL640E12TR vs AM29LV641DH121REIN |
AM29LV640MB120REI | Flash, 4MX16, 120ns, PDSO48, MO-142B, TSOP-48 | AMD | MBM29DL640E12TR vs AM29LV640MB120REI |
AM29LV641DL120EE | Flash, 4MX16, 120ns, PDSO48, TSOP-48 | AMD | MBM29DL640E12TR vs AM29LV641DL120EE |
AM29DL640D120EI | Flash, 4MX16, 120ns, PDSO48, TSOP-48 | AMD | MBM29DL640E12TR vs AM29DL640D120EI |
AM29LV641DL121REE | Flash, 4MX16, 120ns, PDSO48, TSOP-48 | AMD | MBM29DL640E12TR vs AM29LV641DL121REE |
MBM29DL640E12TR | Flash, 4MX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29DL640E12TR vs MBM29DL640E12TR |