Part Details for MBL400-NFA5H by Visual Communications Company
Results Overview of MBL400-NFA5H by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBL400-NFA5H Information
MBL400-NFA5H by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MBL400-NFA5H
MBL400-NFA5H CAD Models
MBL400-NFA5H Part Data Attributes
|
MBL400-NFA5H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MBL400-NFA5H
Visual Communications Company
Single Color LED, Amber, Water Clear,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.028 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 75 deg |