Part Details for MBJCS31QAB7103MTPA18 by TAIYO YUDEN
Overview of MBJCS31QAB7103MTPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCS31QAB7103MTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCS31QAB7103MTPA18TR-ND
|
DigiKey | CAP CER 0.01UF 630V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8042 | Buy Now |
DISTI #
MBJCS31QAB7103MTPA
|
Avnet Americas | MLCC, 1206, 630V, X7R, 0.010UF 20%, T&R - Tape and Reel (Alt: MBJCS31QAB7103MTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.1711 / $2.4459 | Buy Now |
DISTI #
963-MBJCS31QAB7103MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.01uF X7R 1206 20% Industrial RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $5.0800 | Buy Now |
DISTI #
MBJCS31QAB7103MTPA18
|
Avnet Abacus | MLCC, 1206, 630V, X7R, 0.010UF 20%, T&R (Alt: MBJCS31QAB7103MTPA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCS31QAB7103MTPA18
MBJCS31QAB7103MTPA18 CAD Models
MBJCS31QAB7103MTPA18 Part Data Attributes
|
MBJCS31QAB7103MTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCS31QAB7103MTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBJCS31QAB7103MTPA18
This table gives cross-reference parts and alternative options found for MBJCS31QAB7103MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCS31QAB7103MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASS31QHB7103MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QAB7103MTPA18 vs MBASS31QHB7103MTNA01 |
MMJCS31QAB7103MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QAB7103MTPA18 vs MMJCS31QAB7103MTPA01 |
MMJCS31QAB7103MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QAB7103MTPA18 vs MMJCS31QAB7103MTPA18 |
C3216X7R2J103M(115AE) | CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCS31QAB7103MTPA18 vs C3216X7R2J103M(115AE) |
MSASS31QHB7103MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QAB7103MTPA18 vs MSASS31QHB7103MTNA01 |
SMJ316KB7103MFHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MBJCS31QAB7103MTPA18 vs SMJ316KB7103MFHT |
CGA5H4X7R2J103M115AE | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCS31QAB7103MTPA18 vs CGA5H4X7R2J103M115AE |
MCJCS31QAB7103MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QAB7103MTPA18 vs MCJCS31QAB7103MTPA01 |
CGA5H4X7R2J103M115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCS31QAB7103MTPA18 vs CGA5H4X7R2J103M115AA |
MLASS31QHB7103MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCS31QAB7103MTPA18 vs MLASS31QHB7103MTNA01 |