Part Details for MBJCH32MAB7225KPPA01 by TAIYO YUDEN
Overview of MBJCH32MAB7225KPPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCH32MAB7225KPPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCH32MAB7225KPPA01TR-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3688 | Buy Now |
DISTI #
MBJCH32MAB7225KPPA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,100V,X7R,2.2UF 10% ,T&R - Tape and Reel (Alt: MBJCH32MAB7225KPPA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2786 / $0.4005 | Buy Now |
DISTI #
963-BJCH32MAB7225KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10% Industrial RoHS: Compliant | 0 |
|
$0.3360 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2724 / $0.3885 | Buy Now |
DISTI #
MBJCH32MAB7225KPPA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1210,100V,X7R,2.2UF 10% ,T&R (Alt: MBJCH32MAB7225KPPA01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCH32MAB7225KPPA01
MBJCH32MAB7225KPPA01 CAD Models
MBJCH32MAB7225KPPA01 Part Data Attributes:
|
MBJCH32MAB7225KPPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCH32MAB7225KPPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MBJCH32MAB7225KPPA01
This table gives cross-reference parts and alternative options found for MBJCH32MAB7225KPPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCH32MAB7225KPPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MAB7225KPPA01 vs MSASH32MSB7225KPNA01 |
MCJCH32MAB7225KPPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MAB7225KPPA01 vs MCJCH32MAB7225KPPA1J |
MCJCH32MAB7225KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MAB7225KPPA01 vs MCJCH32MAB7225KPPA01 |
MCASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MAB7225KPPA01 vs MCASH32MSB7225KPNA01 |
MLASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MAB7225KPPA01 vs MLASH32MSB7225KPNA01 |
MAASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MAB7225KPPA01 vs MAASH32MSB7225KPNA01 |
MMJCH32MAB7225KPPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MAB7225KPPA01 vs MMJCH32MAB7225KPPA01 |
MBASH32MSB7225KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCH32MAB7225KPPA01 vs MBASH32MSB7225KPNA01 |