Part Details for MBJCH31LBC7225KTDA18 by TAIYO YUDEN
Overview of MBJCH31LBC7225KTDA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCH31LBC7225KTDA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCH31LBC7225KTDA18TR-ND
|
DigiKey | CAP CER 2.2UF 100V X7S 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4784 | Buy Now |
DISTI #
MBJCH31LBC7225KTDA
|
Avnet Americas | MLCC, 1206, 100V, X7S, 2.2UF 10%, T&R - Tape and Reel (Alt: MBJCH31LBC7225KTDA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5345 / $0.6022 | Buy Now |
DISTI #
963-MBJCH31LBC7225KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7S 1206 10% Industrial RoHS: Compliant | 0 |
|
$0.4350 / $0.4550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.4520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4744 / $0.5412 | Buy Now |
DISTI #
MBJCH31LBC7225KTDA18
|
Avnet Abacus | MLCC, 1206, 100V, X7S, 2.2UF 10%, T&R (Alt: MBJCH31LBC7225KTDA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCH31LBC7225KTDA18
MBJCH31LBC7225KTDA18 CAD Models
MBJCH31LBC7225KTDA18 Part Data Attributes
|
MBJCH31LBC7225KTDA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCH31LBC7225KTDA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBJCH31LBC7225KTDA18
This table gives cross-reference parts and alternative options found for MBJCH31LBC7225KTDA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCH31LBC7225KTDA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASH31LBC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCH31LBC7225KTDA18 vs MAASH31LBC7225KTCA01 |
MCJCH31LBC7225KTDA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCH31LBC7225KTDA18 vs MCJCH31LBC7225KTDA1J |
MCASH31LAC7225KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCH31LBC7225KTDA18 vs MCASH31LAC7225KTCA1J |
CGA5L3X7S2A225K160AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCH31LBC7225KTDA18 vs CGA5L3X7S2A225K160AE |
MBASH31LAC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCH31LBC7225KTDA18 vs MBASH31LAC7225KTCA01 |
HMK316AC7225KLHTE | Capacitor, Ceramic, Chip, General Purpose, 7200pF, 100V, ±10%, X7S, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBJCH31LBC7225KTDA18 vs HMK316AC7225KLHTE |
C3216X7S2A225K160AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCH31LBC7225KTDA18 vs C3216X7S2A225K160AB |
C3216X7S2A225K160AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCH31LBC7225KTDA18 vs C3216X7S2A225K160AE |
MMASH31LAC7225KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MBJCH31LBC7225KTDA18 vs MMASH31LAC7225KTCA18 |
HMJ316BC7225KLHTE | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MBJCH31LBC7225KTDA18 vs HMJ316BC7225KLHTE |