Part Details for MBJCH31LBB7224MTPA01 by TAIYO YUDEN
Results Overview of MBJCH31LBB7224MTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBJCH31LBB7224MTPA01 Information
MBJCH31LBB7224MTPA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MBJCH31LBB7224MTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCH31LBB7224MTPA01TR-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 1206 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1319 | Buy Now |
DISTI #
MBJCH31LBB7224MTPA01
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,100V,X7R,0.22UF 20% ,T&R - Tape and Reel (Alt: MBJCH31LBB7224MTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1145 | Buy Now |
DISTI #
963-BJCH31LBB7224MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 1206 20% Industrial RoHS: Compliant | 0 |
|
$0.1180 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1008 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0906 / $0.1145 | Buy Now |
DISTI #
MBJCH31LBB7224MTPA01
|
Avnet Abacus | CAP MIDHIGH VOL1206100VX7R022UF 20 TR (Alt: MBJCH31LBB7224MTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCH31LBB7224MTPA01
MBJCH31LBB7224MTPA01 CAD Models
MBJCH31LBB7224MTPA01 Part Data Attributes
|
MBJCH31LBB7224MTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCH31LBB7224MTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MBJCH31LBB7224MTPA01
This table gives cross-reference parts and alternative options found for MBJCH31LBB7224MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCH31LBB7224MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMJCH31LBB7224MTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | MBJCH31LBB7224MTPA01 vs MMJCH31LBB7224MTPA01 |
CM316X7R224M100AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MBJCH31LBB7224MTPA01 vs CM316X7R224M100AL |
1206A1000224MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | MBJCH31LBB7224MTPA01 vs 1206A1000224MXT |
MCASH31LSB7224MTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | MBJCH31LBB7224MTPA01 vs MCASH31LSB7224MTNA1J |
MMASH31LSB7224MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | MBJCH31LBB7224MTPA01 vs MMASH31LSB7224MTNA01 |
1206H1000224MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | MBJCH31LBB7224MTPA01 vs 1206H1000224MXB |
SH31B224M101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MBJCH31LBB7224MTPA01 vs SH31B224M101CG |
1206J1000224MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | MBJCH31LBB7224MTPA01 vs 1206J1000224MXT |
1206Y1000224MXT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MBJCH31LBB7224MTPA01 vs 1206Y1000224MXT |
CM316X7R224M100AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MBJCH31LBB7224MTPA01 vs CM316X7R224M100AT |