Part Details for MBJCH21GBB7473MTPA01 by TAIYO YUDEN
Overview of MBJCH21GBB7473MTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCH21GBB7473MTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCH21GBB7473MTPA01TR-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0771 | Buy Now |
DISTI #
MBJCH21GBB7473MTPA
|
Avnet Americas | CAP ,MIDHIGH VOL,0805,100V,X7R,0.047UF 20%,T&R - Tape and Reel (Alt: MBJCH21GBB7473MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0670 / $0.0755 | Buy Now |
DISTI #
963-BJCH21GBB7473MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0805 20% Industrial RoHS: Compliant | 0 |
|
$0.0640 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0566 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0524 / $0.0743 | Buy Now |
DISTI #
MBJCH21GBB7473MTPA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,0805,100V,X7R,0.047UF 20%,T&R (Alt: MBJCH21GBB7473MTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCH21GBB7473MTPA01
MBJCH21GBB7473MTPA01 CAD Models
MBJCH21GBB7473MTPA01 Part Data Attributes
|
MBJCH21GBB7473MTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCH21GBB7473MTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBJCH21GBB7473MTPA01
This table gives cross-reference parts and alternative options found for MBJCH21GBB7473MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCH21GBB7473MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051C473MZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MBJCH21GBB7473MTPA01 vs BC051C473MZT9AA2 |
BC051C473MZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MBJCH21GBB7473MTPA01 vs BC051C473MZB3SA2 |
0805H1000473MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MBJCH21GBB7473MTPA01 vs 0805H1000473MXB |
BC051C473MZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MBJCH21GBB7473MTPA01 vs BC051C473MZB3SA3 |
AD12ZE0473MT2 | CAP,CERAMIC,47NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | MBJCH21GBB7473MTPA01 vs AD12ZE0473MT2 |
101R15W473MP4W | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.047uF, 0805, | Johanson Dielectrics Inc | MBJCH21GBB7473MTPA01 vs 101R15W473MP4W |
AP051C473MQB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MBJCH21GBB7473MTPA01 vs AP051C473MQB2A |
BC051C473MZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MBJCH21GBB7473MTPA01 vs BC051C473MZB3SA0 |
BC051C473MZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MBJCH21GBB7473MTPA01 vs BC051C473MZT9SA2 |
0805Y1000473MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MBJCH21GBB7473MTPA01 vs 0805Y1000473MDR |