Part Details for MBJCG168BB7224MTPA01 by TAIYO YUDEN
Overview of MBJCG168BB7224MTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCG168BB7224MTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCG168BB7224MTPA01TR-ND
|
DigiKey | CAP CER 0.22UF 35V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0650 | Buy Now |
DISTI #
MBJCG168BB7224MTPA
|
Avnet Americas | CAP ,MLCC ,0603,35V ,X7R,0.22UF 20% ,T&R - Tape and Reel (Alt: MBJCG168BB7224MTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0403 | Buy Now |
DISTI #
963-BJCG168BB7224MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.22uF X7R 0603 20% Industrial RoHS: Compliant | 0 |
|
$0.0520 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0454 / $0.0530 | Buy Now |
DISTI #
MBJCG168BB7224MTPA01
|
Avnet Abacus | CAP ,MLCC ,0603,35V ,X7R,0.22UF 20% ,T&R (Alt: MBJCG168BB7224MTPA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBJCG168BB7224MTPA01
MBJCG168BB7224MTPA01 CAD Models
MBJCG168BB7224MTPA01 Part Data Attributes
|
MBJCG168BB7224MTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCG168BB7224MTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MBJCG168BB7224MTPA01
This table gives cross-reference parts and alternative options found for MBJCG168BB7224MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCG168BB7224MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASG168SB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCG168BB7224MTPA01 vs MCASG168SB7224MTNA01 |
MCJCG168BB7224MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCG168BB7224MTPA01 vs MCJCG168BB7224MTPA01 |
MMJCG168BB7224MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCG168BB7224MTPA01 vs MMJCG168BB7224MTPA01 |
CGA3E3X7R1V224M080AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBJCG168BB7224MTPA01 vs CGA3E3X7R1V224M080AB |
C1608X7R1V224M080AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MBJCG168BB7224MTPA01 vs C1608X7R1V224M080AB |
GMJ107BB7224MAHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MBJCG168BB7224MTPA01 vs GMJ107BB7224MAHT |
MMJCG168BB7224MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCG168BB7224MTPA01 vs MMJCG168BB7224MTPA18 |
CGA3E3X7R1V224M080AE | CAP CER 0.22UF 35V X7R 0603 | TDK Corporation | MBJCG168BB7224MTPA01 vs CGA3E3X7R1V224M080AE |
C1608X7R1V224M(080AB) | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MBJCG168BB7224MTPA01 vs C1608X7R1V224M(080AB) |
MCASG168SB7224MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBJCG168BB7224MTPA01 vs MCASG168SB7224MTNA1J |