There are no models available for this part yet.
Overview of MBJCE21GCB7225MTPA18 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBJCE21GCB7225MTPA18 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBJCE21GCB7225MTPA18TR-ND
|
DigiKey | CAP CER 2.2UF 16V X7R 0805 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1202 | Buy Now | |
DISTI #
MBJCE21GCB7225MTPA
|
Avnet Americas | MLCC, 0805, 16V, X7R, 2.2UF 20%, T&R - Tape and Reel (Alt: MBJCE21GCB7225MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1176 / $0.1324 | Buy Now | |
DISTI #
963-MBJCE21GCB7225MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 0805 20% Industrial RoHS: Compliant | 0 |
|
$0.0970 / $0.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0992 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1074 / $0.1286 | Buy Now |
CAD Models for MBJCE21GCB7225MTPA18 by TAIYO YUDEN
Part Data Attributes for MBJCE21GCB7225MTPA18 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MBJCE21GCB7225MTPA18
This table gives cross-reference parts and alternative options found for MBJCE21GCB7225MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCE21GCB7225MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805MKX7R7BB225 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MBJCE21GCB7225MTPA18 vs AC0805MKX7R7BB225 |
MMASE21GSB7225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCE21GCB7225MTPA18 vs MMASE21GSB7225MTNA18 |
MBJCE21GCB7225MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCE21GCB7225MTPA18 vs MBJCE21GCB7225MTPA01 |
MBASE21GSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCE21GCB7225MTPA18 vs MBASE21GSB7225MTNA01 |
MAASE21GSB7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCE21GCB7225MTPA18 vs MAASE21GSB7225MTNA01 |
MCJCE21GCB7225MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCE21GCB7225MTPA18 vs MCJCE21GCB7225MTPA1J |
C0805X225M4RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 2.2uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | MBJCE21GCB7225MTPA18 vs C0805X225M4RALAUTO |
MCJCE21GCB7225MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCE21GCB7225MTPA18 vs MCJCE21GCB7225MTPA01 |
160R15W225MT4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MBJCE21GCB7225MTPA18 vs 160R15W225MT4E |
MMJCE21GCB7225MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCE21GCB7225MTPA18 vs MMJCE21GCB7225MTPA01 |