There are no models available for this part yet.
Overview of MBI5026CNS by Macroblock Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MBI5026CNS by Macroblock Inc
Part Data Attributes for MBI5026CNS by Macroblock Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MACROBLOCK INC
|
Package Description
|
SDIP, SDIP24,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Display Mode
|
SEGMENT
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Number of Segments
|
16
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SDIP
|
Package Equivalence Code
|
SDIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.78 mm
|
Terminal Position
|
DUAL
|