-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBHWSSE-1-01 by Essentra Components is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3666571
|
Farnell | CABLE CLAMP, 12.7MM, NYLON 6.6, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Pack | 1 |
|
$159.4127 / $264.9184 | Buy Now |
DISTI #
1863802
|
Farnell | CABLE CLIP, SIDE, 2.8X8.3MM, PK40 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$3.6272 / $4.1680 | Buy Now |
DISTI #
RPC1102-ND
|
DigiKey | CBL CLIP WIRE SADDLE FIR TREE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15963 In Stock |
|
$0.1605 / $0.2800 | Buy Now |
DISTI #
144-MBHWSSE-1-01
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Sdl,Blnd Hl Mnt,Natural RoHS: Compliant | 4071 |
|
$0.1500 / $0.2800 | Buy Now |
DISTI #
70904654
|
RS | Micro Wire Sdl, Blnd Hl Mnt, Natural | Essentra Components MBHWSSE-1-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.2230 / $0.2830 | Buy Now |
|
Future Electronics | Wire Saddle - Compatible Hole Diameter - 4mm Inside Width - 8.3mm Overall Width RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk |
0 Bulk |
|
$0.1260 / $0.1320 | Buy Now |
|
Bisco Industries | 63 |
|
Buy Now | ||
DISTI #
RICMBHWSSE-1-01
|
Heilind Electronics | MICRO WIRE SDL,BLND HL MNT,NAT | Americas - 536 in Stock |
|
$0.1894 | Buy Now |
|
Onlinecomponents.com | Mini Wire Saddle, Natural,UL94 V-2,.156 in Hole, .040 in -.160 in Panel, .11 in x .33 in RoHS: Compliant |
27000 In Stock |
|
$0.1534 / $0.1726 | Buy Now |
DISTI #
60195096
|
Verical | Cable Management, Wire Saddle Nylon 6/6 Natural Panel Mount Min Qty: 1000 Package Multiple: 1000 Date Code: 2133 | Americas - 27000 |
|
$0.1832 / $0.2031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBHWSSE-1-01
Essentra Components
Buy Now
|
Compare Parts:
MBHWSSE-1-01
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |