Part Details for MBH127-330M by CoilMX
Overview of MBH127-330M by CoilMX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBH127-330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 33uH 20% 3A SMD,12.5x12.5mm Power Inductors ROHS | 103 |
|
$0.1571 / $0.2964 | Buy Now |
|
LCSC | 33uH 20% 3A SMD12.5x12.5mm Power Inductors ROHS | 103 |
|
$0.1636 / $0.3088 | Buy Now |