Part Details for MBG19P11 by SOURIAU-SUNBANK
Overview of MBG19P11 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MBG19P11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOIMBG19P11
|
Interstate Connecting Components | 19 POSITION PLUG INVERSE | 0 |
|
$14.2000 / $15.4286 | Buy Now |
Part Details for MBG19P11
MBG19P11 CAD Models
MBG19P11 Part Data Attributes
|
MBG19P11
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MBG19P11
SOURIAU-SUNBANK
Circular Connector, 19 Contact(s), Glass Filled Polyethylene, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: RM28M1D28; RM24M9D28; RM20M13D28; RM20M12D28; RM16M23D28; RM16M31D28, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MBG19P1 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |