Part Details for MBG12P-1 by SOURIAU-SUNBANK
Overview of MBG12P-1 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBG12P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOU1171-ND
|
DigiKey | CONN PLG HSG FMALE 12POS INLINE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
90 In Stock |
|
$9.5106 / $15.7300 | Buy Now |
DISTI #
70129413
|
RS | Connector plug quick connect/disconnect for 12 machined size 16 socket contacts | Souriau-Sunbank by Eaton MBG12P-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$3.8200 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
MBG12P1
|
TTI | Standard Circular Connector 12P Socket Plug Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1661 In Stock |
|
$13.4200 | Buy Now |