Part Details for MBF9301 by LAPIS Semiconductor Co Ltd
Overview of MBF9301 by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBF9301
MBF9301 CAD Models
MBF9301 Part Data Attributes
|
MBF9301
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBF9301
LAPIS Semiconductor Co Ltd
SAW Filter, 6 Pin(s), Ceramic
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Filter Type | SAW FILTER | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | CERAMIC | |
Terminal Finish | Tin/Lead (Sn/Pb) |