Part Details for MBF63TF-550Z by SMC Corporation of America
Overview of MBF63TF-550Z by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3355(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 83A 0.0058Mohm Mp-25Z/To-220Smd |
Price & Stock for MBF63TF-550Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74076339
|
RS | CYLINDER, TIE ROD, MB-Z SERIES | SMC Corporation MBF63TF-550Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$283.2000 | RFQ |