Part Details for MBES-1522 by Altech Corporation
Results Overview of MBES-1522 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBES-1522 Information
MBES-1522 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPO4815-224KXB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for MBES-1522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBES-1522-ND
|
DigiKey | PCB TERM 508MMPS (20) 22PVERT10A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0900 | Buy Now |
DISTI #
845-MBES-1522
|
Mouser Electronics | Fixed Terminal Blocks PCB5.08mm 22pl Vert. 10A Grn RoHS: Compliant | 0 |
|
$4.1600 / $5.6600 | Order Now |
DISTI #
71227669
|
RS | PCB Term, 5.08mm PS (20),22 Pole, Vert.,10A,300V, Green | Altech Corp MBES-1522 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $4.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$4.0700 / $4.2200 | Buy Now |
|
Onlinecomponents.com | Altech MBES-1522 Fixed PCB Block, 5.08mm Pin Spacing, 22 Poles, Vertical RoHS: Compliant | 0 |
|
$3.9800 / $6.0500 | Buy Now |
DISTI #
10113804
|
TestEquity LLC | Altech MBES-1522 Fixed PCB Block, 5.08mm Pin Spacing, 22 Poles, Vertical | 0 |
|
$6.0900 | Buy Now |
Part Details for MBES-1522
MBES-1522 CAD Models
MBES-1522 Part Data Attributes
|
MBES-1522
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MBES-1522
Altech Corporation
Barrier Strip Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 22 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |