Part Details for MBE0414VD2201BC100 by Vishay Intertechnologies
Overview of MBE0414VD2201BC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBE0414VD2201BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBE0414VD2201BC100
|
Avnet Americas | Resistor Precision Metal Film 2.2k Ohm 0.1% 13/20W ?25ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBE0414VD2201BC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4704 / $0.5640 | Buy Now |
DISTI #
594-MBE0414VD2201BC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBE/SMA 0414-25 0.1% CECC 06 C1 2K2 | 0 |
|
$0.5020 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.5340 | Buy Now |
Part Details for MBE0414VD2201BC100
MBE0414VD2201BC100 CAD Models
MBE0414VD2201BC100 Part Data Attributes
|
MBE0414VD2201BC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBE0414VD2201BC100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.65W, 2200ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 500 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.65 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MBE0414VD2201BC100
This table gives cross-reference parts and alternative options found for MBE0414VD2201BC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBE0414VD2201BC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBE0414VD2201BC100 | RESISTOR, THIN FILM, 0.65 W, 0.1 %, 25 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBE0414VD2201BC100 vs MBE0414VD2201BC100 |