Part Details for MBE04140C6004FC100 by Vishay Intertechnologies
Overview of MBE04140C6004FC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBE04140C6004FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBE04140C6004FC100
|
Avnet Americas | Resistor Professional Metal Film 6M Ohm 1% 13/20W ?50ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBE04140C6004FC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1316 / $0.1578 | Buy Now |
DISTI #
594-MBE04140C6004FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBE/SMA 0414-50 1% C1 6M0 | 0 |
|
$0.1390 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1492 | Buy Now |