Part Details for MBE04140C2201FC100 by Vishay Beyschlag
Overview of MBE04140C2201FC100 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBE04140C2201FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC4528CT-ND
|
DigiKey | RES 2.2K OHM 1% 1W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
876 In Stock |
|
$0.1373 / $0.8200 | Buy Now |
Part Details for MBE04140C2201FC100
MBE04140C2201FC100 CAD Models
MBE04140C2201FC100 Part Data Attributes
|
MBE04140C2201FC100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MBE04140C2201FC100
Vishay Beyschlag
RESISTOR, THIN FILM, 1 W, 1 %, 50 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V):500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 11.9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.65 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MBE04140C2201FC100
This table gives cross-reference parts and alternative options found for MBE04140C2201FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBE04140C2201FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBE04140C2201FR200 | Fixed Resistor, Metal Film, 0.65W, 2200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBE04140C2201FC100 vs MBE04140C2201FR200 |
MBE04140C2201FR200 | RESISTOR, THIN FILM, 1 W, 1 %, 50 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBE04140C2201FC100 vs MBE04140C2201FR200 |
MBE04140C2201FC100 | Fixed Resistor, Metal Film, 0.65W, 2200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBE04140C2201FC100 vs MBE04140C2201FC100 |