MBE04140C1109FC100
Description: RESISTOR, THIN FILM, 1 W, 1 %, 50 ppm, 11 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of MBE04140C1109FC100 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MBE04140C1109FC100 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBE04140C1109FC100 by Vishay Beyschlag

MBE04140C1109FC100
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V):500
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
31 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.2 mm
Package Length
11.9 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.65 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
11 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. MBE04140C1109FC100
    Vishay Beyschlag
    RESISTOR, THIN FILM, 1 W, 1 %, 50 ppm, 11 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MBE04140C1109FC100

This table gives cross-reference parts and alternative options found for MBE04140C1109FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBE04140C1109FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBE04140C1109FC100 Fixed Resistor, Metal Film, 0.65W, 11ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBE04140C1109FC100 vs MBE04140C1109FC100
MBE04140C1109FR200 RESISTOR, THIN FILM, 1 W, 1 %, 50 ppm, 11 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Beyschlag MBE04140C1109FC100 vs MBE04140C1109FR200
MBE04140C1109FR200 Fixed Resistor, Metal Film, 0.65W, 11ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBE04140C1109FC100 vs MBE04140C1109FR200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBE04140C1109FC100 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBE04140C1109FC100 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MBE04140C1109FC100 would you like to use for your alert(s)?
  • Please alert me when MBE04140C1109FC100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBE04140C1109FC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBE04140C1109FC100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBE04140C1109FC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBE04140C1109FC100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBE04140C1109FC100 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: