Part Details for MBE-154 by Altech Corporation
Overview of MBE-154 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MBE-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBE-154-ND
|
DigiKey | PCB TERM 5MMPIN 4PVERT10A300V GR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
150 In Stock |
|
$1.1000 / $1.7900 | Buy Now |
DISTI #
845-MBE-154
|
Mouser Electronics | Fixed Terminal Blocks PCB5mmpinspacing RoHS: Compliant | 295 |
|
$0.8530 / $1.7900 | Buy Now |
DISTI #
70077403
|
RS | Conn Term Blk PCB Box Clamp 4 5 mm Vert 30-16 AWG Green 10 A 300 V | Altech Corp MBE-154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 89 |
|
$1.3400 / $1.7900 | Buy Now |
|
Future Electronics | Conn, Term Blk, PCB, Box Clamp, 4, 5 mm, Vert, 30-16 AWG, Green, 10 A, 300 V RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.7950 / $0.9350 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant |
200 In Stock 11112 Factory Stock |
|
$0.7200 / $0.9350 | Buy Now |
|
Powell Electronics | PCB Term, 5mm pin spacing Min Qty: 100 | 7334 |
|
$0.9200 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant |
200 In Stock 11112 Factory Stock |
|
$0.7200 / $0.9350 | Buy Now |
DISTI #
10119565
|
TestEquity LLC | Altech MBE-154 Fixed PCB Block, 5.00mm Pin Spacing, 4 Poles, Vertical | 0 |
|
$1.0500 | Buy Now |
Part Details for MBE-154
MBE-154 CAD Models
MBE-154 Part Data Attributes:
|
MBE-154
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MBE-154
Altech Corporation
Terminal Blocks PCB5mmpinspacing
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |