Part Details for MBD54DWT1 by onsemi
Results Overview of MBD54DWT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBD54DWT1 Information
MBD54DWT1 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBD54DWT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBD54DWT1
|
Avnet Americas | - Tape and Reel (Alt: MBD54DWT1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2785 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 2 ELEMENT, 0.2A, 30V V(RRM), SILICON | 2228 |
|
$0.1626 / $0.5420 | Buy Now |
|
Rochester Electronics | DIODE ARRAY SCHOTTKY 30V SC88 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0573 / $0.0924 | Buy Now |
Part Details for MBD54DWT1
MBD54DWT1 CAD Models
MBD54DWT1 Part Data Attributes
|
MBD54DWT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBD54DWT1
onsemi
200 mA, 30 V, Dual Schottky Diode, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | MINIATURE, CASE 419B-02, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBD54DWT1
This table gives cross-reference parts and alternative options found for MBD54DWT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBD54DWT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBD54DWT1G | onsemi | $0.1002 | 200 mA, 30 V, Dual Schottky Diode, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | MBD54DWT1 vs MBD54DWT1G |
MBD54DWT1 Frequently Asked Questions (FAQ)
-
A good thermal design is crucial for the MBD54DWT1. Ensure a solid ground plane, use thermal vias, and keep the component away from heat sources. A 2-3 layer PCB with a thermal pad on the bottom is recommended.
-
The MBD54DWT1 requires a high current rating. Use a sufficient power supply, and consider using a dedicated power plane or a thick copper trace to handle the high current. Also, ensure proper decoupling and filtering to minimize noise and voltage drops.
-
Critical timing parameters include the input rise and fall times, output delay, and clock frequency. Ensure proper timing by using a clock signal with a stable frequency, and consider using a clock buffer or signal conditioner to improve signal integrity.
-
Use ESD protection devices, such as TVS diodes or ESD arrays, to protect the MBD54DWT1 from electrostatic discharge. Also, consider using overvoltage protection devices, such as voltage regulators or overvoltage protection ICs, to prevent damage from voltage spikes or surges.
-
Operate the MBD54DWT1 within the recommended temperature range (-40°C to 150°C), and ensure a stable power supply voltage (typically 3.3V or 5V). Also, consider using a thermal sensor or temperature monitoring IC to prevent overheating.