-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Dual Schottky Diode, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0772
|
Newark | Schottky Rectifier, 10Ma, 30V, Sot-363, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:30V, Average Forward Current:10Ma, Forward Voltage Max:450Mv, Forward Surge Current:-, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi MBD330DWT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 619 |
|
$0.0230 | Buy Now |
DISTI #
MBD330DWT1GOSCT-ND
|
DigiKey | RF DIODE SCHOTTKY 30V 120MW SC88 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5230 In Stock |
|
$0.0612 / $0.4000 | Buy Now |
DISTI #
MBD330DWT1G
|
Avnet Americas | Diode Schottky 7V 0.2A 6-Pin SC-88 T/R - Tape and Reel (Alt: MBD330DWT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0601 / $0.0718 | Buy Now |
DISTI #
45J0772
|
Avnet Americas | Diode Schottky 7V 0.2A 6-Pin SC-88 T/R - Product that comes on tape, but is not reeled (Alt: 45J0772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 619 Partner Stock |
|
$0.1100 | Buy Now |
DISTI #
863-MBD330DWT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 120mW Dual Isolated RoHS: Compliant | 3782 |
|
$0.0700 / $0.4000 | Buy Now |
DISTI #
V79:2366_26240490
|
Arrow Electronics | Diode RF Schottky 30V 120mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 6819 |
|
$0.0581 / $0.3760 | Buy Now |
DISTI #
V72:2272_07278274
|
Arrow Electronics | Diode RF Schottky 30V 120mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2128 Container: Cut Strips | Americas - 23 |
|
$0.3798 / $0.3808 | Buy Now |
|
Future Electronics | MBD330DWT1G Series 30 V Surface Mount Dual Schottky Barrier Diodes - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0610 / $0.0676 | Buy Now |
|
Future Electronics | MBD330DWT1G Series 30 V Surface Mount Dual Schottky Barrier Diodes - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0610 / $0.0676 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 610 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBD330DWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBD330DWT1G
onsemi
200 mA, 30 V, Dual Schottky Diode, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.12 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |