Part Details for MBC61-110-0 by Power Integrations
Overview of MBC61-110-0 by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBC61-110-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1061-ND
|
DigiKey | CABLE FOR DC/DC CONVERTER 110CM Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$19.1200 | Buy Now |
DISTI #
MBC61-110-0
|
Avnet Americas | Cable for IGBT Module 6-Pin 1.1m Length - Bulk (Alt: MBC61-110-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4060 / $27.5220 | Buy Now |
DISTI #
869-MBC61-110-0
|
Mouser Electronics | Specialized Cables 6pin 1100cm Ribbon ERNI MBC61-110-0 RoHS: Compliant | 4 |
|
$19.1200 / $20.7800 | Buy Now |