Part Details for MBC61-070-0 by Power Integrations
Overview of MBC61-070-0 by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBC61-070-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1060-ND
|
DigiKey | CABLE FOR DC/DC CONVERTER 70CM Min Qty: 1 Lead time: 34 Weeks Container: Box |
19 In Stock |
|
$17.3750 / $18.8900 | Buy Now |
DISTI #
MBC61-070-0
|
Avnet Americas | Cable for IGBT Module 6-Pin 0.7m Length - Bulk (Alt: MBC61-070-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4600 / $25.0200 | Buy Now |
DISTI #
869-RC6PIN700MM
|
Mouser Electronics | Ribbon Cables / IDC Cables 2 x MiniBridge Red 700mm High Temp 6Pin RoHS: Compliant | 80 |
|
$16.6800 / $18.8900 | Buy Now |
Part Details for MBC61-070-0
MBC61-070-0 CAD Models
MBC61-070-0 Part Data Attributes
|
MBC61-070-0
Power Integrations
Buy Now
|
Compare Parts:
MBC61-070-0
Power Integrations
|
Samacsys Manufacturer | Power Integrations |