Part Details for MBC60-3001G by Bel Power Solutions
Overview of MBC60-3001G by Bel Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3001GB2A0NCG | Renesas Electronics Corporation | Dual even local temperature sensor | |
TS3001GB2A0NCG8 | Renesas Electronics Corporation | Dual even local temperature sensor |
Price & Stock for MBC60-3001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17789356
|
Arrow Electronics | AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 8A/1.5A/0.5A 60W Medical Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks Date Code: 1326 | Americas - 8 |
|
$46.4600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 8A/1.5A/0.5A 60W Medical RoHS: Compliant |
24 In Stock |
|
$66.1800 / $93.1200 | Buy Now |
DISTI #
54322258
|
Verical | AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 8A/1.5A/0.5A 60W Medical Min Qty: 1 Package Multiple: 1 Date Code: 1322 | Americas - 14 |
|
$86.0340 / $121.0560 | Buy Now |
DISTI #
16864297
|
Verical | AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 8A/1.5A/0.5A 60W Medical Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$58.2900 / $59.3900 | Buy Now |
DISTI #
26116439
|
Verical | AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 8A/1.5A/0.5A 60W Medical Min Qty: 1 Package Multiple: 1 Date Code: 1326 | Americas - 8 |
|
$46.4600 | Buy Now |
|
Master Electronics | AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 8A/1.5A/0.5A 60W Medical RoHS: Compliant |
24 In Stock |
|
$66.1800 / $93.1200 | Buy Now |
|
Neutron USA | Switching Power Supplies 60W 5.2/24/-12.8V @ 8/1.5/0.5A MED | 24 |
|
$177.0600 | Buy Now |
Part Details for MBC60-3001G
MBC60-3001G CAD Models
MBC60-3001G Part Data Attributes
|
MBC60-3001G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MBC60-3001G
Bel Power Solutions
AC-DC Regulated Power Supply Module, 60W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
Length | 101.6 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 5.2 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 60 W | |
Width | 50.8 mm |