Part Details for MBC60-1048G-2 by Bel Power Solutions
Overview of MBC60-1048G-2 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBC60-1048G-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-MBC60-1048G-2
|
Mouser Electronics | Switching Power Supplies 60W 48V 1.25A MEDICAL Class 2 RoHS: Compliant | 0 |
|
$35.0600 / $37.4800 | Order Now |
Part Details for MBC60-1048G-2
MBC60-1048G-2 CAD Models
MBC60-1048G-2 Part Data Attributes
|
MBC60-1048G-2
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MBC60-1048G-2
Bel Power Solutions
AC-DC Regulated Power Supply Module, 60W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
Length | 101.6 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 60 W | |
Width | 50.8 mm |