-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2861-ND
|
DigiKey | AC/DC CONVERTER 24V 150/550W Min Qty: 1 Lead time: 20 Weeks Container: Box |
21 In Stock |
|
$248.3083 / $264.8600 | Buy Now |
DISTI #
V99:2348_16142589
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 6.25A 150W 6-Pin Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1725 | Americas - 40 |
|
$8.8824 / $10.5944 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 6.25A 150W RoHS: Compliant |
10 In Stock |
|
$229.7300 / $280.8500 | Buy Now |
DISTI #
51628206
|
Verical | AC/DC Power Supply Single-OUT 24V 6.25A 150W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1650 | Americas - 9 |
|
$336.6118 / $346.3009 | Buy Now |
DISTI #
000000000006404629
|
Sager | Switching Power Supplies 550W 24V 6.25A Medical | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 6.25A 150W RoHS: Compliant |
10 In Stock |
|
$229.7300 / $280.8500 | Buy Now |
|
Neutron USA | AC-DC Power Supply, 150/550W 24VDC 6.25/22.92A for Convect/400LFM, Medical, Open Frame | 31 |
|
$561.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBC550-1T24
Bel Power Solutions
Buy Now
|
Compare Parts:
MBC550-1T24
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |