Part Details for MBC51-25-22-A by Ruland Manufacturing Co Inc
Overview of MBC51-25-22-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for MBC51-25-22-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MBC51-25-22-A-ND
|
DigiKey | 25MMX22MM BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
15 In Stock |
|
$250.3200 | Buy Now |