Part Details for MBC51-20-20-A by Ruland Manufacturing Co Inc
Results Overview of MBC51-20-20-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBC51-20-20-A Information
MBC51-20-20-A by Ruland Manufacturing Co Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for MBC51-20-20-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MBC51-20-20-A-ND
|
DigiKey | 20MMX20MM BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
26 In Stock |
|
$250.3200 | Buy Now |
DISTI #
72177117
|
RS | Bellows Coupling, Clamp, Bore 20mmX20mm, OD 50.8mm, L 58.7mm,2024 Al Hub,321 SS | Ruland Manufacturi... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$157.0200 | RFQ |