Part Details for MBC50-3B12 by MACOM
Overview of MBC50-3B12 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBC50-3B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MBC50-3B12-ND
|
DigiKey | CAP SILICON 3PF 20% 50V SMD Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MBC50-3B12
|
Mouser Electronics | Silicon RF Capacitors / Thin Film Capacitor,Beamlead, B12 | 0 |
|
$4.5800 / $5.2100 | Order Now |
DISTI #
MBC50-3B12
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MBC50-3B12
MBC50-3B12 CAD Models
MBC50-3B12 Part Data Attributes
|
MBC50-3B12
MACOM
Buy Now
Datasheet
|
Compare Parts:
MBC50-3B12
MACOM
Film Capacitor, Silicon Nitride, 50V, 20% +Tol, 20% -Tol, 0.000003uF, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 0.000003 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON NITRIDE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Terminal Shape | BEAM LEAD |