-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S20TYGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9069
|
Newark | Power Supply, Ac-Dc, 24V, 16.7A Rohs Compliant: Yes |Bel Power Solutions MBC401-1024-PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$268.3700 / $318.6200 | Buy Now |
DISTI #
72040733
|
RS | Power Supply, AC-DC, Medical, Punched Cover, 400W, 24V, 16.7A, MBC401 Series | Bel Power Solutions MBC401-1024-PC RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$289.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
18 Partner Stock |
|
$260.4800 / $290.2300 | Buy Now |
DISTI #
65699810
|
Verical | AC/DC Power Supply Single-OUT 24V 16.7A 400W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$241.5700 / $255.7900 | Buy Now |
DISTI #
63442113
|
Verical | AC/DC Power Supply Single-OUT 24V 16.7A 400W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$241.5700 / $255.7900 | Buy Now |
DISTI #
MBC4011024PC-BEL
|
TME | MBC401-1024-PC | 18 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
18 Partner Stock |
|
$260.4800 / $290.2300 | Buy Now |
|
Neutron USA | Switching Power Supply, In 90-264VAC, Out 24VDC 16.7A 400W, Conv/Force Air, Mesh COVER | 24 |
|
$704.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBC401-1024-PC
Bel Power Solutions
Buy Now
|
Compare Parts:
MBC401-1024-PC
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |