Part Details for MBC40-1012G-2 by Bel Power Solutions
Overview of MBC40-1012G-2 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBC40-1012G-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2806-ND
|
DigiKey | AC/DC CONVERTER 12V 40W Min Qty: 1 Lead time: 20 Weeks Container: Box |
83 In Stock |
|
$26.0277 / $29.5000 | Buy Now |
Part Details for MBC40-1012G-2
MBC40-1012G-2 CAD Models
MBC40-1012G-2 Part Data Attributes:
|
MBC40-1012G-2
Bel Power Solutions
Buy Now
|
Compare Parts:
MBC40-1012G-2
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |