Part Details for MBC15-3-3-A by Ruland Manufacturing Co Inc
Overview of MBC15-3-3-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBC15-3-3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MBC15-3-3-A-ND
|
DigiKey | 3MMX3MM BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
160 In Stock |
|
$166.8600 | Buy Now |
DISTI #
72177083
|
RS | Bellows Coupling, Clamp, Bore 3mmX3mm, OD 15.0mm, L 27.2mm,2024 Al Hub,321 SS | Ruland Manufacturing MBC15-3-3-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.7500 | RFQ |