Part Details for MBC13917EPR2 by Freescale Semiconductor
Overview of MBC13917EPR2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MBC13917EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MBC13917EPR2-ND
|
DigiKey | IC AMP GPS 100MHZ-2.5GHZ 6MLPD Min Qty: 914 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
914 In Stock |
|
$0.4100 | Buy Now |
Part Details for MBC13917EPR2
MBC13917EPR2 CAD Models
MBC13917EPR2 Part Data Attributes:
|
MBC13917EPR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBC13917EPR2
Freescale Semiconductor
SiGe LNA with High Isolation for General Purpose Applications, MLP6 package, 100-2500 MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
RF/Microwave Device Type | WIDE BAND LOW POWER |