Part Details for MBC13900 by Freescale Semiconductor
Overview of MBC13900 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBC13900
MBC13900 CAD Models
MBC13900 Part Data Attributes
|
MBC13900
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBC13900
Freescale Semiconductor
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PLASTIC, CASE 318M-01, SC-70, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SC-70 | |
Package Description | ULTRA SMALL, PLASTIC, CASE 318M-01, SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318M-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.02 A | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15000 MHz |
Alternate Parts for MBC13900
This table gives cross-reference parts and alternative options found for MBC13900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBC13900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBC13900 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 4 PIN | Motorola Mobility LLC | MBC13900 vs MBC13900 |