Part Details for MBB0207VE1009CC100 by Vishay Intertechnologies
Results Overview of MBB0207VE1009CC100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB0207VE1009CC100 Information
MBB0207VE1009CC100 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBB0207VE1009CC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB0207VE1009CC100
|
Avnet Americas | Resistor Precision Metal Film 10 Ohm 0.25% 2/5W ?15ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB0207... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4397 / $0.4537 | Buy Now |
DISTI #
594-MBB0207VE1009CC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-15 0.25% CECC 06 C1 10R | 0 |
|
$0.4580 / $1.7500 | Order Now |