Part Details for MBB0207VD5001BC100 by Vishay Beyschlag
Overview of MBB0207VD5001BC100 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB0207VD5001BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-MBB0207VD5001BC100CT-ND
|
DigiKey | RES 5K OHM 0.1% 0.4W AXIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
775 In Stock |
|
$0.2961 / $1.4700 | Buy Now |