There are no models available for this part yet.
Overview of MBB0207VD1372BC100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MBB0207VD1372BC100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBB0207VD1372BC100
|
Avnet Americas | Resistor Precision Metal Film 13.7k Ohm 0.1% 2/5W ±25ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB0207VD1372BC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4793 | Buy Now | |
DISTI #
594-MBB0207VD1372BC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-25 0.1% CECC 06 C1 13K7 | 0 |
|
$0.4430 / $1.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.4700 | Buy Now | ||
DISTI #
MBB0207VD1372BC100
|
Avnet Abacus | Resistor Precision Metal Film 13.7k Ohm 0.1% 2/5W �25ppm/K Ceramic Axial T/R (Alt: MBB0207VD1372BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MBB0207VD1372BC100 by Vishay Intertechnologies
Part Data Attributes for MBB0207VD1372BC100 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 350
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
CECC40101-806
|
Resistance
|
13700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
350 V
|
Alternate Parts for MBB0207VD1372BC100
This table gives cross-reference parts and alternative options found for MBB0207VD1372BC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207VD1372BC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB0207ND1372BR4L0 | Fixed Resistor, Metal Film, 0.4W, 13700ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MBB0207VD1372BC100 vs MBB0207ND1372BR4L0 |
MBB0207VD1372BC100 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 13700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB0207VD1372BC100 vs MBB0207VD1372BC100 |
MBB0207ND1372BN4L0 | Fixed Resistor, Metal Film, 0.4W, 13700ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MBB0207VD1372BC100 vs MBB0207ND1372BN4L0 |
Related Parts for MBB0207VD1372BC100
-
MBB0207VD4872BC100Thin Film Resistors
-
RT0603BRE072KLFixed Resistors
-
C3216X5R1C336M160ABFixed Capacitors
-
CMF5513K700BEEKMetal Film Resistors
-
NDFP03N150CGPower Field-Effect Transistors
-
STM32F410RBT7Microcontrollers
-
SI9120DJ-E3Switching Regulator or Controllers
-
BZX84A9V1Zener Diodes
-
SI2325DS-T1-E3Small Signal Field-Effect Transistors