-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MBB0207VC2002FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole | 0 |
|
$0.0400 / $0.3800 | Order Now |
DISTI #
MBB0207VC2002FCT00
|
Avnet Abacus | MBB/SMA 0207-50 1% CECC 06 CT 20K (Alt: MBB0207VC2002FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MBB0207VC2002FCT00, CECC40101-806 VERSION E6 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB0207VC2002FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207VC2002FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 350, REFERENCE STANDARD: CECC40101-806 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MBB0207VC2002FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207VC2002FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB0207IC2002FC100 | Fixed Resistor, Metal Film, 0.4W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207VC2002FCT00 vs MBB0207IC2002FC100 |
MBB02070C2002FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB0207VC2002FCT00 vs MBB02070C2002FCT00 |
MBB02070C2002FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB0207VC2002FCT00 vs MBB02070C2002FC100 |
MBB02070C2002FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB0207VC2002FCT00 vs MBB02070C2002FRP00 |
MBB02070C2002FC100 | Fixed Resistor, Metal Film, 0.4W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207VC2002FCT00 vs MBB02070C2002FC100 |
MBB0207IC2002FRP00 | Fixed Resistor, Metal Film, 0.4W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207VC2002FCT00 vs MBB0207IC2002FRP00 |
MBB02070C2002FRP00 | Fixed Resistor, Metal Film, 0.4W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207VC2002FCT00 vs MBB02070C2002FRP00 |
MBB02070C2002FCT00 | Fixed Resistor, Metal Film, 0.4W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207VC2002FCT00 vs MBB02070C2002FCT00 |
MBB0207IC2002FCT00 | Fixed Resistor, Metal Film, 0.4W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207VC2002FCT00 vs MBB0207IC2002FCT00 |