Part Details for MBB0207VC1108FC100 by Vishay Intertechnologies
Results Overview of MBB0207VC1108FC100 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB0207VC1108FC100 Information
MBB0207VC1108FC100 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBB0207VC1108FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MBB0207VC1108FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole | 0 |
|
$0.1870 / $0.9300 | Order Now |
Part Details for MBB0207VC1108FC100
MBB0207VC1108FC100 CAD Models
MBB0207VC1108FC100 Part Data Attributes
|
MBB0207VC1108FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207VC1108FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 1.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-806 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MBB0207VC1108FC100
This table gives cross-reference parts and alternative options found for MBB0207VC1108FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207VC1108FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBB0207VC1108FCTL0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 1.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB0207VC1108FC100 vs MBB0207VC1108FCTL0 |
MBB0207VC1108FC1L0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 1.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB0207VC1108FC100 vs MBB0207VC1108FC1L0 |
MBB0207VC1108FCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 1.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB0207VC1108FC100 vs MBB0207VC1108FCT00 |
MBB02070C1108FC100 | Vishay Intertechnologies | $0.2540 | Fixed Resistor, Metal Film, 0.4W, 1.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB0207VC1108FC100 vs MBB02070C1108FC100 |
MBB02070C1108FCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 1.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB0207VC1108FC100 vs MBB02070C1108FCT00 |
MBB02070C1108FRP00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 1.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB0207VC1108FC100 vs MBB02070C1108FRP00 |
MBB0207SC1108FN400 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 1.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB0207VC1108FC100 vs MBB0207SC1108FN400 |
MBB02070C1108FCT00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 1.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB0207VC1108FC100 vs MBB02070C1108FCT00 |