Part Details for MBB0207VC1022FC100 by Vishay Intertechnologies
Overview of MBB0207VC1022FC100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB0207VC1022FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MBB0207VC1022FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole | 0 |
|
$0.1490 / $0.6900 | Order Now |
DISTI #
MBB0207VC1022FC100
|
Avnet Abacus | Resistor, 10.2 kOhm, � 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: MBB0207VC1022FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBB0207VC1022FC100
MBB0207VC1022FC100 CAD Models
MBB0207VC1022FC100 Part Data Attributes
|
MBB0207VC1022FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207VC1022FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V) : 350, REFERENCE STANDARD: CECC40101-806 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MBB0207VC1022FC100
This table gives cross-reference parts and alternative options found for MBB0207VC1022FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207VC1022FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB02070C1022FRP00 | Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207VC1022FC100 vs MBB02070C1022FRP00 |
MBB02070C1022FC100 | Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207VC1022FC100 vs MBB02070C1022FC100 |
MBB02070C1022FCT00 | Fixed Resistor, Metal Film, 0.4W, 10200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207VC1022FC100 vs MBB02070C1022FCT00 |
MBB02070C1022FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB0207VC1022FC100 vs MBB02070C1022FRP00 |
MBB02070C1022FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB0207VC1022FC100 vs MBB02070C1022FCT00 |
MBB02070C1022FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB0207VC1022FC100 vs MBB02070C1022FC100 |