Part Details for MBB0207IC3012FC100 by Vishay Intertechnologies
Results Overview of MBB0207IC3012FC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB0207IC3012FC100 Information
MBB0207IC3012FC100 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBB0207IC3012FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB0207IC3012FC100
|
Avnet Americas | Resistor, 30.1 kOhm, ? 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1488 / $0.1744 | Buy Now |
DISTI #
594-MBB0207IC3012FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 1% L0 C1 30K1 | 0 |
|
$0.1550 / $0.8300 | Order Now |
DISTI #
MBB0207IC3012FC100
|
Avnet Abacus | Resistor 301 kOhm 1 600 mW Axial Leaded Metal Film Thin Film Professional (Alt: MBB0207IC3012FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBB0207IC3012FC100
MBB0207IC3012FC100 CAD Models
MBB0207IC3012FC100 Part Data Attributes
|
MBB0207IC3012FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207IC3012FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 30100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | RATED AC VOLTAGE(V):350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
MBB0207IC3012FC100 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MBB0207IC3012FC100 can be found in Vishay's application note AN42171, which provides guidelines for PCB layout and assembly.
-
While the MBB0207IC3012FC100 is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments.
-
To prevent ESD damage, follow proper handling and storage procedures, such as using anti-static bags, wrist straps, and mats. Additionally, implement ESD protection circuits in your design.
-
Vishay recommends a soldering profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. Refer to the datasheet or Vishay's application note AN42171 for more details.
-
While the MBB0207IC3012FC100 is not hermetically sealed, it's designed to withstand normal humidity levels. However, it's crucial to consider the moisture sensitivity level (MSL) and follow proper handling and storage procedures to prevent damage.