Part Details for MBB02070Z0000ZC100 by Vishay Beyschlag
Overview of MBB02070Z0000ZC100 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070Z0000ZC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC3909CT-ND
|
DigiKey | RES 0 OHM 0.6W JUMP AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
15950 In Stock |
|
$0.1767 / $0.6200 | Buy Now |
Part Details for MBB02070Z0000ZC100
MBB02070Z0000ZC100 CAD Models
MBB02070Z0000ZC100 Part Data Attributes
|
MBB02070Z0000ZC100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MBB02070Z0000ZC100
Vishay Beyschlag
JUMPER, THIN FILM, 0.6 W, 0 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED CURRENT : 5A | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for MBB02070Z0000ZC100
This table gives cross-reference parts and alternative options found for MBB02070Z0000ZC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070Z0000ZC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB0207IZ0000ZC100 | Fixed Resistor, Metal Film, 0.4W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070Z0000ZC100 vs MBB0207IZ0000ZC100 |
MBB02070Z0000ZRP00 | JUMPER, THIN FILM, 0.6 W, 0 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070Z0000ZC100 vs MBB02070Z0000ZRP00 |
MBB02070Z0000ZC100 | Metal Film, 0.4W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070Z0000ZC100 vs MBB02070Z0000ZC100 |
MBB0207IZ0000ZCT00 | Fixed Resistor, Metal Film, 0.4W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070Z0000ZC100 vs MBB0207IZ0000ZCT00 |
MBB02070Z0000ZRP00 | Metal Film, 0.4W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070Z0000ZC100 vs MBB02070Z0000ZRP00 |