MBB02070E5111BC100
Description: Fixed Resistor, Thin Film, 0.4W, 5110ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MBB02070E5111BC100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MBB02070E5111BC100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MBB02070E5111BC100
Avnet Americas Resistor, 5.11 kOhm, ± 0.1%, 110 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: MBB02070E5111BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
RFQ
DISTI # 594-MBB02070E5111BC1
Mouser Electronics Metal Film Resistors - Through Hole 0.6W 5.11Kohms 0.1% RoHS: Compliant 2
  • 1 $1.2200
  • 10 $1.0900
  • 100 $0.7850
  • 250 $0.6630
  • 500 $0.5580
  • 1,000 $0.4630
  • 2,000 $0.4530
  • 5,000 $0.4440
  • 10,000 $0.4340
$0.4340 / $1.2200 Buy Now
DISTI # MBB02070E5111BC100
Avnet Abacus Resistor, 5.11 kOhm, � 0.1%, 110 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: MBB02070E5111BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MBB02070E5111BC100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBB02070E5111BC100 by Vishay Intertechnologies

MBB02070E5111BC100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, PRECISION
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
5110 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
350 V
Want to compare parts?
  1. MBB02070E5111BC100
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.4W, 5110ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MBB02070E5111BC100

This table gives cross-reference parts and alternative options found for MBB02070E5111BC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070E5111BC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBB02070E5111BC100 RESISTOR, THIN FILM, 0.4 W, 0.1 %, 15 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Beyschlag MBB02070E5111BC100 vs MBB02070E5111BC100

Related Parts for MBB02070E5111BC100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBB02070E5111BC100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBB02070E5111BC100 by Vishay Intertechnologies

  • Please alert me when MBB02070E5111BC100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBB02070E5111BC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBB02070E5111BC100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBB02070E5111BC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBB02070E5111BC100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBB02070E5111BC100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: