-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 300000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB02070E3003BC100 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070E3003BC100
|
Avnet Americas | Resistor, 300 kOhm, ? 0.1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision - Ammo Pack (Alt... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
MBB02070E3003BC100
|
Avnet Abacus | Resistor 300 kOhm 01 400 mW Axial Leaded Metal Film Thin Film Precision (Alt: MBB02070E3003BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB02070E3003BC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070E3003BC100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 300000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MBB02070E3003BC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070E3003BC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBB02070E3003BC100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 15 ppm, 300000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB02070E3003BC100 vs MBB02070E3003BC100 |
MBB0207VE3003BC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 300000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MBB02070E3003BC100 vs MBB0207VE3003BC100 |